ECC12DKDT

Heilind Number:SULECC12DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKDT

Detailed Description

Introducing the ECC12DKDT, a high-performance board-to-board connector designed for efficient and reliable signal transmission in electronic devices. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The dual-row design with 24 positions and a 2.54mm pitch allows for versatile connectivity options. Its straight orientation and threaded mounting type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With matte tin termination plating and a tail length of 4.06mm, it guarantees secure and stable connections on the PCB. The ECC12DKDT is the perfect choice for high-reliability electronic systems.