ECC12DKED

Heilind Number:SULECC12DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKED
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKED

Detailed Description

SKU ECC12DKED features a high-performance Board To Board PCB Connector designed for demanding applications. With a contact material of Phosphor Bronze and gold contact plating, it ensures reliable conductivity. The 24 positions, with a pitch of 2.54mm, accommodate complex connectivity needs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it offers durability and safety. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Its cantilever contact type and thru-hole termination method further enhance its stability. With a connector height of 13.97mm and connector width of 9.4mm, it provides a compact yet efficient solution. The termination plating of Matte Tin adds to its longevity. Ideal for industrial applications, this connector, despite its small size, ensures high performance and durability in critical electronic systems.