ECC12DKEH

Heilind Number:SULECC12DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKEH

Detailed Description

The ECC12DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 24 positions each, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The ECC12DKEH is RoHS compliant and is perfect for use in aerospace, defense, and industrial electronics.