ECC12DKEI

Heilind Number:SULECC12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKEI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKEI

Detailed Description

Introducing the ECC12DKEI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows of 24 contacts, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The threaded mount type and thru hole termination method guarantee secure installation, while the cantilever contact type offers reliable mating. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to aerospace technology. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout while the matte tin termination plating ensures long-term durability. Trust the ECC12DKEI for seamless board-to-board connections in your next project.