ECC12DKEN

Heilind Number:SULECC12DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKEN

Detailed Description

Introducing the ECC12DKEN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and a right-angle orientation, it offers seamless integration onto PCBs. Featuring 24 gold-plated cantilever contacts, each capable of handling up to 3A at 700VAC, it guarantees efficient power transmission. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. With a compact connector height of 13.97mm and a width of 9.4mm, it optimizes space utilization on PCBs. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Ideal for applications where reliability is paramount, the ECC12DKEN sets a new standard in board-to-board connectivity.