ECC12DKES

Heilind Number:SULECC12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKES

Detailed Description

The ECC12DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700 VAC. With a dual-row, right-angle orientation and side-hole mount type, it provides efficient space utilization on PCBs. The 24 positions with gold-plated phosphor bronze contacts ensure superior signal integrity, while the cantilever contact type allows for easy mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for compact electronic devices. The matte tin termination plating offers excellent solderability. Overall, the ECC12DKES is a robust and versatile connector solution for critical electronic systems.