ECC12DKET

Heilind Number:SULECC12DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKET

Detailed Description

Introducing the ECC12DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The 24-position, 2-row female connector with a threaded mount type and thru-hole termination method offers secure and stable installation. Its cantilever contact type with gold plating guarantees excellent signal transmission and conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained PCB designs. With Matte Tin termination plating, this connector complies with RoHS standards, ensuring environmental sustainability. Trust the ECC12DKET for efficient and durable board-to-board connections in your electronic devices.