ECC12DKJD

Heilind Number:SULECC12DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKJD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKJD

Detailed Description

Experience seamless connectivity with our ECC12DKJD Board To Board PCB Connector. Designed for high reliability, this female connector features two rows with 24 positions each, allowing for efficient data transmission. The PBT housing and Phosphor Bronze contacts with Gold plating ensure robust performance even in demanding environments, with a voltage rating of 700 VAC. The Cantilever contact type guarantees secure connections, while the Right Angle orientation and Clearance Hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for various applications. Its 2.54 mm pitch and 12.7 mm tail length facilitate easy PCB integration. With Matte Tin termination plating, it ensures long-lasting durability. Elevate your connectivity solutions with the ECC12DKJD.