ECC12DKJH

Heilind Number:SULECC12DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKJH

Detailed Description

The ECC12DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector, with two rows of 24 cantilever contacts plated in gold, guarantees optimal signal transmission. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The ECC12DKJH's compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating and a right-angle orientation, it ensures lasting performance and ease of use. Ideal for applications where reliability is paramount, this connector is a trusted solution for diverse connectivity needs.