| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DKJN |
ECC12DKJN
| Heilind Number: | SULECC12DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DKJN |
| ECAD Model: |
Specifications
Detailed Description
The ECC12DKJN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with 24 positions each, this connector ensures secure and reliable connections. Its contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer convenient and space-saving installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its termination method, through-hole with matte tin plating, ensures robust connections. Compact in size, with a height of 13.97mm and width of 9.4mm, it is ideal for compact PCB designs. Trust the ECC12DKJN for your critical connectivity needs.

