ECC12DKJS

Heilind Number:SULECC12DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKJS

Detailed Description

Introducing the ECC12DKJS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm (0.1in), this connector features 24 positions in a dual-row configuration, catering to diverse connection needs. Crafted with PBT and Phosphor Bronze materials, it offers durability and reliability in demanding environments. The contact plating of Gold ensures excellent conductivity, while the termination method of Thru Hole and side hole mount type facilitate easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation further enhance its versatility. With a tail length of 12.7mm (0.5in) and dimensions of 13.97mm (0.55in) in height and 9.4mm (0.37in) in width, it offers seamless integration onto PCBs. Ideal for use in various industries, including telecommunications, aerospace, and automotive, the ECC12DKJS sets a new standard in connectivity.