ECC12DKJT

Heilind Number:SULECC12DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKJT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKJT

Detailed Description

Introducing the ECC12DKJT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it offers easy integration into your PCB layout. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mount type and through-hole termination method provide robust mechanical support. The matte tin termination plating further enhances its durability. Trust the ECC12DKJT for dependable and efficient board-to-board connections in your designs.