ECC12DKMD

Heilind Number:SULECC12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKMD

Detailed Description

The ECC12DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 24 positions, it offers ample connectivity options. The female connector has a straight orientation and is suitable for clearance hole mounting with wire wrap termination. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and matte tin termination plating further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact and efficient, the ECC12DKMD is a crucial component for seamless PCB connectivity in various industries.