ECC12DKMH

Heilind Number:SULECC12DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKMH

Detailed Description

Introducing the ECC12DKMH, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows with a total of 24 female contact positions, each crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission in various applications. The Cantilever contact type and Wire Wrap termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its clearance hole mount type and 14.22mm tail length make installation easy and efficient. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the ECC12DKMH for superior performance in your connectivity needs.