ECC12DKMI

Heilind Number:SULECC12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKMI

Detailed Description

Introducing the ECC12DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a dual-row layout, this connector offers secure and efficient connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission with a voltage rating of 700VAC. The cantilever contact type and threaded mount provide stability, while the wire wrap termination method allows for easy installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. With 24 positions and a tail length of 14.22mm (.56 in), it offers versatility in connectivity. The ECC12DKMI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.