ECC12DKMN

Heilind Number:SULECC12DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKMN

Detailed Description

Introducing the ECC12DKMN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 24 positions, this female connector offers seamless connectivity in electronic assemblies. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, it ensures optimal conductivity and longevity. The cantilever contact type guarantees secure mating, while its straight orientation and no mounting requirement simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for varied industrial applications. Its matte tin termination plating further enhances durability, making it a reliable choice for demanding environments. Elevate your PCB connections with the ECC12DKMN, where quality meets efficiency.