ECC12DKMS

Heilind Number:SULECC12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKMS

Detailed Description

Introducing the ECC12DKMS, a high-performance Board To Board PCB Connector designed for seamless and reliable connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The 24-position, dual-row layout with a pitch of 2.54mm allows for efficient signal transmission. Its side-hole mount type and wire wrap termination method offer easy installation. The Cantilever contact type with gold plating guarantees low contact resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The ECC12DKMS is the perfect solution for high-reliability connections in aerospace, defense, and industrial applications. Elevate your system's performance with this top-of-the-line PCB connector.