ECC12DKMT

Heilind Number:SULECC12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKMT

Detailed Description

The ECC12DKMT is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows is a secure choice for your connectivity needs. With a thread mount and wire wrap termination method, installation is efficient and stable. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability, rated for up to 700 VAC and 3 A. The cantilever contact type and straight orientation, along with 24 positions, offer versatility in connectivity. With a tail length of 14.22 mm and compact dimensions of 9.4 mm width and 15.49 mm height, it is suitable for various PCB applications. The matte tin termination plating ensures corrosion resistance even in harsh environments, while its wide operating temperature range of -65 to 125 °C guarantees reliable performance. Perfect for applications where high reliability is essential, the ECC12DKMT is a trusted choice in the world of connectors.