ECC12DKND

Heilind Number:SULECC12DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKND
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKND

Detailed Description

The ECC12DKND is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 24 positions each with a pitch of 2.54mm, this connector offers a secure fit for various applications. Made of durable PBT and Phosphor Bronze with gold-plated contacts, it ensures excellent conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The cantilever contact type and straddle orientation make insertion and removal easy. Its clearance hole mount type and card extender termination method provide versatile installation options. With a tail length of 15.37mm, connector height of 13.97mm, and width of 9.4mm, it offers a compact yet functional solution for connectivity needs. The matte tin termination plating adds to its durability. Ideal for use in electronics, telecommunications, and industrial applications, the ECC12DKND connector is a dependable choice for your PCB connection requirements.