ECC12DKNH

Heilind Number:SULECC12DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKNH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKNH

Detailed Description

Introducing the ECC12DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows of 24 positions each, this connector guarantees secure and efficient connections. It features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. The Cantilever contact type and Clearance Hole mount make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, it's reliable even in harsh environments. The ECC12DKNH is compact, with dimensions of 13.97mm in height and 9.4mm in width, perfect for space-constrained designs. Trust in this connector for seamless and dependable board-to-board connections.