ECC12DKNI

Heilind Number:SULECC12DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKNI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKNI

Detailed Description

Introducing the ECC12DKNI Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. Its female gender, two rows, and threaded mount type offer secure and efficient installation. The contact material, Phosphor Bronze with gold plating, guarantees optimal conductivity. This connector, with a pitch of 2.54mm, can accommodate 24 positions with a cantilever contact type, ideal for straddle orientation. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures stability in diverse environments. Measuring 13.97mm in height and 9.4mm in width, the ECC12DKNI is perfect for hi-rel applications, making it a must-have in your PCB connectivity arsenal.