ECC12DKNN

Heilind Number:SULECC12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKNN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKNN

Detailed Description

ECC12DKNN is a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of various applications. The female connector, with two rows of 24 cantilever contacts, guarantees secure mating. Its card extender termination method and matte tin plating offer easy installation and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for use in diverse environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Whether in consumer electronics or industrial machinery, the ECC12DKNN ensures optimal performance.