ECC12DKNS

Heilind Number:SULECC12DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKNS

Detailed Description

The ECC12DKNS is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, this connector is suitable for power and signal transmission. Its dual-row, 24-position design with a 2.54mm pitch offers versatile connectivity options. The cantilever contact type and card extender termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in demanding industrial settings. The ECC12DKNS is RoHS compliant, assuring environmental responsibility. Trust in this connector for efficient and durable board-to-board connections in your projects.