ECC12DKNT

Heilind Number:SULECC12DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKNT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKNT

Detailed Description

The ECC12DKNT is a high-performance female board-to-board PCB connector engineered for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 24 positions with a pitch of 2.54mm, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and enhanced durability. Its threaded mount type and card extender termination method provide secure and stable assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Meeting stringent quality standards, it is perfect for industries where reliability is paramount. Upgrade your connectivity solutions with the ECC12DKNT.