| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DKRH |
ECC12DKRH
| Heilind Number: | SULECC12DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DKRH, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers two rows of 24 positions each, making it ideal for a variety of applications. The termination method using Card Extender ensures secure attachment, while the Cantilever contact type with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its clearance hole mount type and straddle orientation provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC12DKRH is a dependable solution for your connectivity needs.

