ECC12DKRI

Heilind Number:SULECC12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKRI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKRI

Detailed Description

SKU ECC12DKRI offers a reliable solution for board-to-board connections with its dual-row design. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient power transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent performance standards. The gold-plated contacts and matte tin termination guarantee high conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The cantilever contact type and straddle orientation provide secure and stable connections. With 24 positions and a pitch of 2.54mm, it offers versatility in circuit layouts. The threaded mount type and card extender termination method make installation easy. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. This ECC12DKRI connector is a dependable choice for demanding PCB connectivity needs.