ECC12DKRN

Heilind Number:SULECC12DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKRN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKRN

Detailed Description

The ECC12DKRN is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 24 positions, it offers ample connectivity options. The female gender and cantilever contact type make it suitable for securely mating with male connectors. Constructed with PBT and Phosphor Bronze, and plated with gold and matte tin, this connector guarantees durability and efficient conductivity. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is easy to integrate into PCB designs. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ECC12DKRN ensures high-reliability connections.