ECC12DKRS

Heilind Number:SULECC12DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKRS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKRS

Detailed Description

Introducing the ECC12DKRS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The two rows of 24 female contacts, plated with gold for optimal conductivity, offer secure connections. Its side hole mount and card extender termination method make installation easy and efficient. The cantilever contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is perfect for space-constrained setups. Trust the ECC12DKRS for dependable board-to-board connections in your projects.