ECC12DKRT

Heilind Number:SULECC12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKRT

Detailed Description

Introducing the ECC12DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 24 positions, 2 rows, and female gender make it versatile for various circuit configurations. The Cantilever contact type with Gold plating guarantees low contact resistance and efficient signal transmission. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for industrial and aerospace systems. The threaded mount type and card extender termination method provide secure installation. With a compact size of 9.4mm width and 13.97mm height, it saves valuable PCB space. Trust the ECC12DKRT for high-reliability connections in your critical electronic designs.