ECC12DKSD

Heilind Number:SULECC12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKSD

Detailed Description

The ECC12DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, it offers reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The cantilever contact type and through-hole termination method make installation easy and secure. With a clearance hole mount type and straight orientation, it offers versatility in assembly. The ECC12DKSD is a top choice for engineers seeking high-quality connectors for their PCB designs.