ECC12DKSH

Heilind Number:SULECC12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKSH

Detailed Description

Introducing the ECC12DKSH, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision using PBT and Phosphor Bronze, this connector guarantees optimal durability and conductivity. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. Featuring two rows of 24 cantilever contacts plated with gold, it offers superior signal integrity. The 2.54mm pitch and clearance hole mount type make installation effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. The straight orientation and .19-inch tail length provide versatility in PCB layouts. Measuring .61 inches in height and 9.4mm in width, it fits compactly while delivering outstanding performance. Trust the ECC12DKSH for your connectivity needs, whether in industrial, aerospace, or telecommunications applications.