| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DKSN |
ECC12DKSN
| Heilind Number: | SULECC12DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DKSN, a high-performance board-to-board PCB connector designed for precision and durability. With its PBT and Phosphor Bronze construction, this connector ensures reliable conductivity in demanding applications. Featuring a 2.54mm pitch and 24 positions across 2 rows, it provides ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts offer excellent signal transmission, while a maximum voltage rating of 700VAC guarantees safe operation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Trust the ECC12DKSN for seamless and efficient board-to-board connections in your electronic designs.

