ECC12DKSS

Heilind Number:SULECC12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKSS

Detailed Description

Introducing the ECC12DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, dual-row configuration, and side-hole mount type make it versatile for various PCB setups. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transmission and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straight orientation facilitate easy mating and secure connections. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Suitable for a wide temperature range of -65 to 125°C, it is ideal for industrial and military applications. The matte tin termination plating ensures long-term reliability. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is space-efficient. The ECC12DKSS is RoHS compliant, reflecting its commitment to environmental sustainability. Trust in this connector for high-reliability performance in your PCB designs.