ECC12DKST

Heilind Number:SULECC12DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKST

Detailed Description

Introducing the ECC12DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage capacity of 700 VAC, it offers robust power transmission. The two rows of 24 cantilever contacts, made of gold-plated Phosphor Bronze, guarantee secure and low-resistance connections. Its threaded mounting and thru-hole termination method provide easy and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable space on the board. The matte tin termination plating ensures excellent solderability. Trust the ECC12DKST for high-reliability connectivity in your electronic systems.