ECC12DKUH

Heilind Number:SULECC12DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKUH

Detailed Description

The ECC12DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation offer efficient mating in tight spaces. With 24 positions and a 2.54mm pitch, it provides ample connectivity options on PCBs. The connector's clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The ECC12DKUH is a vital component for mission-critical systems where durability and reliability are paramount.