| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECC12DKUI |
ECC12DKUI
| Heilind Number: | SULECC12DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DKUI, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 female contacts, this connector ensures secure and efficient data transmission. Its rugged construction, utilizing PBT and Phosphor Bronze materials with gold plating, guarantees durability and reliable performance. The right-angle orientation and threaded mount type facilitate easy installation, while the through-hole termination method offers stability during operation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Trust the ECC12DKUI for seamless and high-quality connections in your PCB designs.

