ECC12DKUN

Heilind Number:SULECC12DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKUN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKUN

Detailed Description

Introducing the ECC12DKUN, a high-performance female board-to-board PCB connector designed for optimal power transmission. This connector, featuring PBT housing and phosphor bronze contacts with gold plating, ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transfer. Its cantilever contact type and right-angle orientation make it ideal for space-constrained applications. With 24 positions and a pitch of 2.54mm, it offers versatile connectivity options. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. With a compact size of 13.97mm in height and 9.4mm in width, it is perfect for densely populated PCBs. Trust the ECC12DKUN for seamless and secure board-to-board connections in your electronic designs.