ECC12DKUT

Heilind Number:SULECC12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKUT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKUT

Detailed Description

Introducing the ECC12DKUT, a reliable and high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 24 positions, offering ample connectivity options. With a pitch of 2.54mm, it ensures precise and secure mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. The termination method is through-hole, with matte tin plating for reliable solder connections. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the ECC12DKUT for seamless and durable board-to-board connections in your electronic designs.