ECC12DRAH

Heilind Number:SULECC12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRAH

Detailed Description

Introducing SKU ECC12DRAH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation offer versatile installation options. Gold-plated contact surfaces on phosphor bronze ensure excellent signal conductivity. The clearance hole mount type and thru-hole termination method simplify assembly. With 24 positions and a pitch of 2.54mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for varied applications. The connector's compact dimensions of 10.95mm (height) and 8.38mm (width) make it space-efficient. Matte tin termination plating enhances durability. Trust the ECC12DRAH for seamless board-to-board connections in your PCB designs.