ECC12DRAI

Heilind Number:SULECC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRAI

Detailed Description

Introducing the ECC12DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The two-row, right-angle design with threaded mounting and thru-hole termination method allows for secure and stable PCB connections. Each of the 24 positions is meticulously engineered with gold-plated phosphor bronze contacts, guaranteeing low contact resistance and optimal signal integrity. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it provides precise and efficient board-to-board mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Certified for RoHS compliance, the ECC12DRAI is a reliable and high-quality solution for your connectivity needs.