| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DRAN |
ECC12DRAN
| Heilind Number: | SULECC12DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DRAN, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal integrity. The right-angle orientation and through-hole termination method make installation easy, while the operating temperature range of -65 to 125°C guarantees performance in extreme environments. Ideal for use in aerospace, defense, and industrial settings, the ECC12DRAN is a robust and dependable solution for your connectivity needs.

