ECC12DRAS

Heilind Number:SULECC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRAS

Detailed Description

Introducing the ECC12DRAS, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. With a compact and durable design, this connector features PBT & Phosphor Bronze construction with Gold-plated contacts, ensuring reliable signal transmission. Its 24-position, 2-row configuration allows for versatile connectivity options, while the Thru Hole termination method and side hole mount type offer easy installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a wide operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The ECC12DRAS is the perfect choice for demanding industrial and commercial projects where secure and efficient board-to-board connections are essential.