| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DREH-S13 |
ECC12DREH-S13
| Heilind Number: | SULECC12DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC12DREHS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The connector, with a pitch of 2.54mm, is ideal for high-density applications, offering 24 positions across 2 rows. Its clearance hole mount and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The ECC12DREHS13 is meticulously engineered for durability and performance, making it a top choice for professionals in the electronics industry.

