ECC12DREH

Heilind Number:SULECC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DREH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DREH

Detailed Description

The ECC12DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in various environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows with 24 positions, and straight orientation offer versatile connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The termination method involves eyelets and a clearance hole mount type, facilitating easy installation. With a pitch of 2.54mm and full bellow contact type, it enables secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term performance. Classified under the hi-rel category, the ECC12DREH is a top choice for mission-critical systems.