ECC12DREI

Heilind Number:SULECC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DREI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DREI

Detailed Description

This ECC12DREI Board-To-Board PCB Connector, designed for high-reliability applications, features a robust construction using PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The female connector, with two rows of 24 positions each, offers ample connectivity options. Its threaded mount type and eyelet termination method guarantee secure attachment. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, suits space-constrained setups. Meeting industry standards for quality and performance, the ECC12DREI is a reliable solution for your PCB connectivity needs.