| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECC12DREN |
ECC12DREN
| Heilind Number: | SULECC12DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The 2-row, 24-position layout with full bellow contacts allows for efficient signal transfer. Its straight orientation and eyelet termination method make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the ECC12DREN for secure and efficient connectivity in your PCB designs.

