| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DRES-S13 |
ECC12DRES-S13
| Heilind Number: | SULECC12DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC12DRESS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The 24-position, 2-row design allows for ample connectivity options. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high durability. Its side hole mount and card extender termination method offer easy and secure installation. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the ECC12DRESS13 for efficient and dependable board-to-board connections.

