ECC12DRES

Heilind Number:SULECC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRES

Detailed Description

ECC12DRES presents a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with 24 positions and 2 rows, offers versatility in circuit board setups. Its side hole mount type and eyelet termination method facilitate easy installation. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. Gold-plated Phosphor Bronze contacts with full bellow design guarantee excellent signal transmission. With a pitch of 2.54mm, this connector provides precise and secure connections. Ideal for aerospace, military, and industrial applications, the ECC12DRES is a dependable solution for your connectivity needs.