ECC12DRMH-S288

Heilind Number:SULECC12DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC12DRMH-S288. With a compact design featuring two rows of 24 gold-plated contacts, this connector ensures reliable power transfer at a maximum amperage of 3A and voltage of 700VAC. The clearance hole mount type and card extender termination method make installation a breeze. Crafted from high-quality materials, including phosphor bronze contacts with matte tin plating, this connector guarantees durability and longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Its loop bellow contact type and straddle orientation further enhance connectivity efficiency. Measuring just 15.49mm in height and 9.4mm in width, the ECC12DRMHS288 is ideal for space-constrained applications in a variety of industries, meeting the stringent demands of modern electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.