ECC12DRMH

Heilind Number:SULECC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRMH

Detailed Description

Introducing the ECC12DRMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with durability and efficiency in mind, this female connector features two rows of 24 contacts each, allowing for seamless data transmission. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and resistance to corrosion. With a clearance hole mount type and wire wrap termination method, installation is straightforward and secure. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of various applications. The connector's loop bellow contact type and straight orientation further enhance its versatility. Its tail length of 14.22mm, compact connector height of 15.49mm, and width of 9.4mm make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in extreme conditions. Trust the ECC12DRMH for seamless and efficient board-to-board connections in your electronic designs.